19164-0040

Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm

Part Aliases: Molex 0191640040   Molex SB-289  
Enhance the durability and reliability of your electrical connections with our Perma-Seal Male Snap Plug. Designed for use with 14-16 AWG wires, this plug features a 3.96mm diameter and a secure blue color coding for easy identification. Constructed with high-quality copper and plated with tin, it ensures efficient conductivity and corrosion resistance. With a voltage rating of 600V and an operating temperature range of -55 to 125°C, it is suitable for a wide range of applications. The straight orientation and partial insulation make installation a breeze, while its RoHS compliance guarantees environmental friendliness. Perfect for industrial or DIY projects, trust in the Perma-Seal Male Snap Plug for lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0040
Color:Blue
Series:19164 - Perma-Seal
Connector Type:Perma-Seal, Snap Plug
Gender:Male
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Material:Copper
Insulation Material:NiAc
Orientation:Straight
Insulation Type:Partial
Packaging:Bag
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1 - 2.5 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E152602
Contact Termination Plating:Tin
Wire Insulation Diameter:6.71 mm
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0191640040 SB-289
SKU:MOL19164-0040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download