19164-0033

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)

Part Aliases: Molex 0191640033   Molex SB-237-08  
Enhance your wire connections with these Perma-Seal Ring Tongue Terminals. Designed for 14-16 AWG wires, these terminals feature a secure stud size 8 (M4) fitting. With a closed barrel construction and NiAc insulation material, they ensure reliable performance. Tin plating on the contact area offers excellent conductivity, while meeting RoHS compliance standards. Ideal for various applications, these terminals are UL and LR certified, guaranteeing quality and safety. Upgrade your crimping setup with this essential connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0033
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:NiAc
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.23 - 1.94 mm²
Wire Insulation Diameter:5.97 mm
Barrel Type:Closed
Part Aliases:0191640033 SB-237-08
SKU:MOL19164-0033

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download