19164-0080
Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5)
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal, designed for 8 AWG wires. Featuring a durable construction with a stud size of 10 (M5), this terminal ensures secure and efficient connectivity. The tin plating on the contact and mating areas guarantees reliable performance, while the closed barrel type offers added protection. With certifications from agencies like LR and UL, you can trust in the quality and safety of this product. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping setup with this essential component, ideal for various applications in the automotive, industrial, and electronics sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0080 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 7.96 mm, 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 9.53 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640080;SD-656-10 |
SKU: | MOL19164-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |