19193-0111

Heilind Number:MOL19193-0111
Manufacturer:Molex
Manufacturer Number:19193-0111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0111
Military Specification:AS20659-105, MS20659-105
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG, 3.3 - 5 mm²
Barrel Type:Closed - Brazed
Part Aliases:0191930111 C-328-10T
SKU:MOL19193-0111

Detailed Description

Enhance your wire connections with the VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This military-specification AS20659-105 and MS20659-105 compliant terminal offers reliable performance in demanding environments. Featuring a closed-brazed barrel and tin plating, it ensures secure and durable contact. With adhesive tape packaging for convenient handling, this terminal is a must-have for professional wiring projects. RoHS compliant and UL/CSA certified, it guarantees quality and safety assurance. Upgrade your connectivity solutions with the VersaKrimp Ring Tongue Terminal.