19193-0212
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal designed for 6 AWG wires. This high-quality connector, part of our 19193 series, offers reliable performance with its crimp or compression termination method. Featuring a 1/4" (M6) stud size and tin plating, it ensures secure conductivity. The closed, brazed barrel type guarantees durability, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this UL and CSA certified terminal for efficient and safe electrical installations. Elevate your connectivity with this essential component from our comprehensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0212 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930212;E-357-14 |
SKU: | MOL19193-0212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |