19193-0243
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance the efficiency of your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 6 AWG wire. Crafted for secure and reliable performance, this terminal is ideal for various applications. Featuring a crimp or compression termination method, it ensures a robust connection. The tin contact plating offers excellent conductivity and corrosion resistance. With a stud size of 8 (M4) and a closed-brazed barrel type, it guarantees a snug fit. Certified by LR and UL agencies, it meets stringent quality standards. RoHS compliant, it's environmentally friendly. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0243 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930243;E-360-08 |
SKU: | MOL19193-0243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |