19193-0149
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5)
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 8 AWG wire, this terminal offers reliable performance with a stud size of 10 (M5). The crimp or compression termination method ensures secure attachment, while the tin plating on the contact and contact mating area enhances conductivity. With a closed barrel type, brazed for durability, this terminal is ideal for various applications. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with this high-quality component, perfect for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0149 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930149;D-350-10 |
SKU: | MOL19193-0149 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |