Enhance your electrical connections with our versatile Ring VersaKrimp. Part of the 19193 series, this durable component boasts a 2.5 µm thick plating in both the mating area and termination, ensuring reliable conductivity. With LR18689 and E32244 certifications, it meets stringent quality standards, while also being RoHS compliant. Perfect for various applications, this Crimp Ring Terminal is a must-have for any professional or DIY enthusiast looking for efficient and secure wire terminations. Elevate your projects with the ultimate in connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0324
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930324
SKU: MOL19193-0324

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24
LTS 9/27/24
Download