19200-0001
Avikrimp Seamless Butt Splice for 14-16 AWG Wire, Super Duty
Enhance the efficiency and reliability of your wire connections with our Avikrimp Seamless Butt Splice. Designed for 14-16 AWG wires, this super-duty splice ensures a seamless and secure join, meeting rigorous performance standards for a range of applications. The copper contacts with tin plating guarantee optimal conductivity and corrosion resistance, while the durable nylon insulation provides a high level of safety, with a maximum voltage rating of 600V. Operating temperature up to 105°C further ensures stable performance in various environments. RoHS compliant and UL agency certified, this butt splice is a dependable choice for professionals seeking top-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19200-0001 |
Color: | Blue |
Series: | 19200 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.29 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192000001;BS-831 |
SKU: | MOL19200-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |