19200-0002

Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty

Enhance wire connectivity with our Avikrimp Seamless Butt Splice, designed for 18-22 AWG wires. Crafted for super duty performance, this splice in vibrant red boasts a seamless construction for optimal conductivity. The copper contact is plated with tin, ensuring reliable and durable connections even in high-voltage environments (600V). Its nylon insulation and closed barrel design meet stringent safety standards, making it ideal for various applications. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping setup with this essential component, a must-have in any professional toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19200-0002
Color: Red
Series: 19200 - Avikrimp
Connector Type: Avikrimp
Contact Material: Copper
Contact Plating: Tin
Voltage: 600 V
Insulation Material: Nylon (PA)
Maximum Voltage: 600 V
Packaging: Bag
Operating Temperature Range: 105 °C
Contact Mating Area Plating: Tin
Wire Size: 18 AWG, 20 AWG, 22 AWG
UL Agency Certification: E32244
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.5 mm
Barrel Type: Closed
Material Flammability Standard: 94V-2
Part Aliases: 0192000002;AS-845
SKU: MOL19200-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download