19200-0024
Avikrimp Seamless Butt Splice for 10-12 AWG Wire, Super Duty, Tape
Enhance wire connectivity with our Avikrimp Seamless Butt Splice, designed for 10-12 AWG wires. Crafted for super duty performance, this splice guarantees secure and efficient connections. Featuring yellow insulation and a closed barrel design, it ensures optimal safety and durability. The contact material is copper with tin plating, providing excellent conductivity and corrosion resistance. With a maximum voltage rating of 600V and operating temperature range up to 105°C, it is suitable for various applications. RoHS compliant and packaged on a reel for convenience, this splice is an essential component for professional wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19200-0024 |
Color: | Yellow |
Series: | 19200 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Barrel Type: | Closed |
Part Aliases: | 0192000024;CS-846T |
SKU: | MOL19200-0024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |