19200-0003
Avikrimp Seamless Butt Splice for 10-12 AWG Wire, Super Duty
Enhance wire connections with our Avikrimp Seamless Butt Splice, designed for 10-12 AWG wires. Crafted for durability, this super-duty splice ensures reliable conductivity in demanding applications. Its vibrant yellow color and seamless construction make identification and installation a breeze. With a copper contact material plated in tin, it guarantees efficient power transmission up to 600V. The nylon insulation and closed barrel design provide added safety, meeting stringent material flammability standards. Operating flawlessly in temperatures up to 105°C, this splice is a versatile solution for various industries requiring secure wire terminations. Compliant with RoHS regulations, it's not only high-performing but also environmentally friendly. Elevate your connectivity with this Avikrimp Butt Splice, a vital component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19200-0003 |
Color: | Yellow |
Series: | 19200 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 600 V |
Packaging: | Bag |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192000003;CS-846 |
SKU: | MOL19200-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |