19202-0051
NylaKrimp Butt Splice for 10-12 AWG Wire, Tape and Reel
Enhance your wire connections with the NylaKrimp Butt Splice, designed for 10-12 AWG wires. This high-quality connector features a durable copper construction with tin plating for optimal conductivity. The yellow nylon insulation provides excellent protection, meeting strict flammability standards for added safety. With a convenient tape and reel packaging, it's easy to access and store. Perfect for various applications, this Butt Splice guarantees secure and reliable connections every time. Trust in its UL and CSA certifications for quality assurance. Upgrade your crimping arsenal with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19202-0051 |
Color: | Yellow |
Series: | 19202 - Butt - NylaKrimp |
Connector Type: | Butt, NylaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192020051;CS-N-346T |
SKU: | MOL19202-0051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |