19202-0056

NylaKrimp Butt Splice for 4 AWG Wire

Enhance the connectivity of your 4 AWG wire with our NylaKrimp Butt Splice in vibrant yellow. Crafted with durable copper and coated in tin for optimal performance, this splice ensures secure and efficient electrical connections. Its nylon insulation is rated for up to 300V, making it suitable for a wide range of applications. With a closed barrel design, it guarantees reliable contact and is compliant with RoHS standards for environmental responsibility. Operating smoothly in temperatures ranging from -55 to 105°C, this splice is a dependable choice for various projects. Individually packaged for convenience, it is the perfect solution for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19202-0056
Color: Yellow
Series: 19202 - Butt - NylaKrimp
Connector Type: Butt, NylaKrimp
Contact Material: Copper
Contact Plating: Tin
Voltage: 300 V
Insulation Material: Nylon (PA)
Maximum Voltage: 300 V
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Wire Size: 4 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Contact Termination Plating: Tin
Wire Insulation Diameter: 10.92 mm
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0192020056;F-764
SKU: MOL19202-0056

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/16/2019 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download