19202-0055
NylaKrimp Butt Splice for 6 AWG Wire
Enhance wire connections with this NylaKrimp Butt Splice designed for 6 AWG wire. Featuring a durable construction, it ensures secure and reliable performance in various applications. The copper contact with tin plating offers excellent conductivity, while the nylon insulation withstands voltage up to 300V. With a temperature range of -55 to 105°C, it is suitable for use in diverse environmental conditions. This blue Butt Splice, part of the 19202 series, is RoHS compliant and ideal for professional electrical installations. Upgrade your connectivity solutions with this high-quality NylaKrimp connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19202-0055 |
Color: | Blue |
Series: | 19202 - Butt - NylaKrimp |
Connector Type: | Butt, NylaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 300 V |
Insulation Material: | Nylon (PA) |
Maximum Voltage: | 300 V |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 8.76 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192020055;E-762 |
SKU: | MOL19202-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |