19202-0035
NylaKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel
Enhance wire connectivity with our NylaKrimp Butt Splice for 14-16 AWG wires, designed for seamless termination. Featuring durable copper contacts with tin plating and an insulating Nylon (PA) housing, this blue splice ensures reliable performance. With a closed barrel design, it guarantees secure connections, meeting UL and CSA standards for quality assurance. Packaged conveniently on a reel with adhesive tape, it's perfect for streamlined assembly processes. Trust in this high-quality component for efficient and dependable wire joining in various applications. With RoHS compliance, it's also environmentally friendly. Explore its benefits in our extensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19202-0035 |
Color: | Blue |
Series: | 19202 - Butt - NylaKrimp |
Connector Type: | Butt, NylaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192020035;BS-N-331T |
SKU: | MOL19202-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |