19203-0063
VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5)
Enhance your wire terminations with our VersaKrimp Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this connector features a stud size 10 (M5) for secure attachment. The closed barrel design, brazed for durability, ensures reliable performance. With tin plating on the contact and mating areas, conductivity is optimized while complying with RoHS standards. Suitable for various applications, this Terminal is a must-have for efficient and lasting wire connections. Upgrade your connectivity solutions with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0063 |
Series: | 19203 - Temp-Terms - VersaKrimp |
Connector Type: | Temp-Terms, VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192030063;BB-T-337-10 |
SKU: | MOL19203-0063 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |