39-01-4046
Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Upgrade your connectivity with the Mini-Fit Jr. Plug Housing, featuring a single row design with 4 circuits for efficient power transmission. Made from durable UL 94V-2 rated nylon in a natural color, this housing ensures reliability in various applications. Without panel mounting ears, it offers flexibility in installation. With a current rating of 13A, it is ideal for demanding power connections. The Mini-Fit Jr. connector system allows for seamless wire-to-wire or wire-to-board connections, with polarized mating and locking features for secure assembly. Certified for safety and quality standards, including RoHS compliance, this housing guarantees performance in operating temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with the Mini-Fit Jr. Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4046 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014046;5559-04P3 |
SKU: | MOL39-01-4046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |