| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0056 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.06 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030056 BB-2208 |
| SKU: | MOL19003-0056 |
19003-0056
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, Female terminal. Designed for 14-16 gauge wires, this blue connector features a durable brass construction with tin plating, ensuring reliable conductivity up to 600 volts. Its nylon insulation and full insulation type guarantee safety and durability, even in extreme temperatures ranging from -65 to 105°C. With a straight orientation and 4.75mm tab width, it offers easy and secure attachment, making it ideal for various applications. Certified for RoHS compliance, rest assured that it meets strict environmental standards. Upgrade your crimp or compression terminations with this high-quality connector, a must-have for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal, 24-18 AWG, Brass, Bag | ![]() |
| Molex 09-50-3141 | KK 3.96mm Crimp Housing, Friction Ramp, 14 Circuits, Natural | ![]() |
| Molex 09-50-3161 | KK 3.96mm Crimp Housing, Friction Ramp, 16 Circuits, Natural | ![]() |
| Molex 10-01-3036 | 5.08mm Pitch SPOX Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 19002-0009 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm, Carton | ![]() |
| Molex 19070-0083 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19070-0087 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Tape | ![]() |
| Molex 19203-0063 | VersaKrimp Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19600-1300 | Avikrimp Quick Disconnect, Female, Fully Insulated, Tab 6.35 x 0.81mm, Loose, Carton | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-1008 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 44441-2002 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 2 Circuits, Black | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 63444-2013 | Punch | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


