19203-0064

VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier

Enhance your wire connections with our VersaKrimp Temp-Term Ring Tongue Terminals. Designed for 14 to 16 AWG wires, these terminals feature a secure fit for stud size 10 (M5). With their Mylar Tape Carrier, installation is a breeze. The tin plating ensures reliable conductivity, and the closed barrel design guarantees durability. RoHS compliant and UL agency certified, these terminals offer peace of mind along with high performance. Elevate your crimping experience with our quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19203-0064
Series: 19203 - Temp-Terms - VersaKrimp
Connector Type: Temp-Terms, VersaKrimp
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0192030064;BB-T-337-10T
SKU: MOL19203-0064

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: