19203-0148
VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6)
Enhance your wire connections with our VersaKrimp Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a 1/4" (M6) stud size for secure attachment. The closed barrel, brazed for durability, ensures reliable performance. With tin plating on the contact area and wire, you can count on excellent conductivity. RoHS compliant and UL certified, this terminal guarantees safety and quality. Perfect for various applications, it's a must-have for any electrical project. Elevate your connectivity with this high-performance terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0148 |
Series: | 19203 - Temp-Terms - VersaKrimp |
Connector Type: | Temp-Terms, VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192030148;BB-T-325-14 |
SKU: | MOL19203-0148 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |