19203-0182
VersaKrimp Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6)
Enhance your electrical connections with our VersaKrimp Temp-Term Ring Tongue Terminal. Designed for 10 to 12 AWG wires and boasting a sturdy 1/4" (M6) stud size, this terminal ensures secure and efficient performance. Its closed barrel, brazed construction guarantees durability, while the tin plating on both the contact and mating areas offers excellent conductivity. With RoHS compliance and UL agency certification, you can trust in the quality and safety of this terminal for your projects. Upgrade your crimping arsenal with this essential connector, perfect for a range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0182 |
Series: | 19203 - Temp-Terms - VersaKrimp |
Connector Type: | Temp-Terms, VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192030182;C-T-330-14 |
SKU: | MOL19203-0182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/21/2021 | 510193 - Packaging Method/Quantity Changing. The new DU is equivalent to a full master carton without void fill. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |