19203-0156
VersaKrimp Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4)
Enhance your wire connectivity with our VersaKrimp Temp-Term Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 8 (M4) and durable tin plating, this terminal ensures secure and efficient electrical connections. Its closed barrel design, certified for RoHS compliance, guarantees quality and reliability. Perfect for various applications, this terminal is a must-have for professionals and DIY enthusiasts alike. Elevate your wiring projects with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19203-0156 |
Series: | 19203 - Temp-Terms - VersaKrimp |
Connector Type: | Temp-Terms, VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192030156;C-T-328-08 |
SKU: | MOL19203-0156 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |