19203-0098

VersaKrimp Temp-Term Ring Tongue Terminal for 10 to 12 AWG, Stud Size 8 (M4), Mylar Tape Carrier

Enhance your electrical connections with our VersaKrimp Temp-Term Ring Tongue Terminal. Designed for 10 to 12 AWG wires and featuring a stud size 8 (M4), this terminal ensures secure and efficient conductivity. With a Mylar Tape Carrier for easy handling, it's a convenient choice for various applications. The closed barrel, brazed construction guarantees durability, while the tin plating on the contacts offers excellent corrosion resistance. UL agency certified and RoHS compliant, it meets stringent quality standards. Upgrade your crimping setup with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19203-0098
Series: 19203 - Temp-Terms - VersaKrimp
Connector Type: Temp-Terms, VersaKrimp
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: None
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 10 AWG, 12 AWG, 4 - 6 mm²
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0192030098;C-T-328-08T
SKU: MOL19203-0098

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download