19215-0048

VersaKrimp Butt Splice for 2/0 AWG Wire

Part Aliases: Molex 0192150048   Molex J-388  
Enhance wire connections with our VersaKrimp Butt Splice, designed for 2/0 AWG wires. Part of our reliable 19215 series, this connector features a closed-brazed barrel for secure crimping. Crafted with copper contacts and tin plating, it ensures efficient conductivity and corrosion resistance. RoHS compliant and packaged in a convenient bag, it's an essential component for professional electrical installations. Upgrade your crimping arsenal with this high-quality splice for seamless wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19215-0048
Series:19215 - Butt - VersaKrimp
Connector Type:Butt, VersaKrimp
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:2/0 AWG
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0192150048 J-388
SKU:MOL19215-0048

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: