19215-0046
VersaKrimp Butt Splice for 2 AWG Wire
Enhance electrical connections with our VersaKrimp Butt Splice for 2 AWG wire. Designed for optimal performance, this connector features copper contacts with tin plating, ensuring durability and conductivity. Its closed, brazed barrel type offers secure termination, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a variety of applications, this splice is a reliable choice for professionals and DIY enthusiasts alike. Elevate your wiring projects with the quality and efficiency of our Butt Splice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19215-0046 |
Series: | 19215 - Butt - VersaKrimp |
Connector Type: | Butt, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192150046;G-372 |
SKU: | MOL19215-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |