19193-0372
VersaKrimp Ring Tongue Terminal for 4/0 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for optimal performance with 4/0 AWG wires. This versatile connector features a closed barrel with brazed construction, ensuring durability and secure crimp or compression termination. The tin-plated finish on the contact and mating areas provides excellent conductivity, while meeting RoHS compliance standards. With a 1/2" stud size and UL and CSA agency certifications, this terminal guarantees reliable functionality in various applications. Upgrade your wiring setup with this high-quality component, perfect for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0372 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 4/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930372;L-395-12 |
SKU: | MOL19193-0372 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |