19215-0049
VersaKrimp Parallel Splice for 3/0 AWG Wire
Enhance connectivity with our VersaKrimp Parallel Splice for 3/0 AWG wire. Designed for seamless integration, this connector features durable copper construction with tin plating for optimal performance. The closed, brazed barrel ensures secure termination, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for a range of applications, this splice is a reliable choice for professionals and DIY enthusiasts alike. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19215-0049 |
Series: | 19215 - Parallel - VersaKrimp |
Connector Type: | Parallel, VersaKrimp |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 3/0 AWG |
Contact Termination Plating: | Tin |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0192150049;K-394 |
SKU: | MOL19215-0049 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |