08-70-1031

SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel

Part Aliases: Molex 0008701031   Molex 5194T  
Enhance signal connectivity with our SPOX Crimp Terminal 5194, designed for 18-24 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable performance in various circuit applications. The female connector, suitable for wire-to-board setups, features a crimp or compression termination method for secure attachment. Packaged in a convenient reel, it offers efficiency in assembly processes. With RoHS compliance and a contact mating area plating thickness of .889 µm, this terminal guarantees both quality and environmental responsibility. Ideal for wire sizes ranging from 24 AWG to 18 AWG, it caters to diverse needs in electronic connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-1031
Series:5194 - SPOX
Connector Type:SPOX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.889 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.2 mm
Part Aliases:0008701031 5194T
SKU:MOL08-70-1031

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/16/2024514530 - Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change.Download