19221-0230

Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated

Part Aliases: Molex 0192210230   Molex BCL-414-PL  
Enhance your battery cable connections with this Compression Style Ring Tongue Terminal. Designed for 4 AWG wires, it ensures secure and efficient power transmission. Featuring a stud size of 1/4" (M6) and tin plating, it offers reliable conductivity and corrosion resistance. The closed barrel design provides added durability, while its crimp or compression termination method guarantees a strong and lasting attachment. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your electrical connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0230
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:4 AWG
Barrel Type:Closed
Part Aliases:0192210230 BCL-414-PL
SKU:MOL19221-0230

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
09/30/2017502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
01/04/2015GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing
in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers.
Download