19221-0454
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12), Tin Plated
Enhance the efficiency of your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 1/2" (M12) stud size, this terminal ensures secure and reliable crimp or compression attachment. Its tin plating offers excellent conductivity and corrosion resistance. Perfect for battery cable lug applications, this closed barrel terminal meets RoHS compliance, guaranteeing environmentally friendly manufacturing. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0454 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 4 AWG |
Barrel Type: | Closed |
Part Aliases: | 0192210454;BCL-412-XWP-PL |
SKU: | MOL19221-0454 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |