19434-0001
Cut Strip - MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier
Easily connect 10-12 AWG wires with our MX150L Female Terminal Cut Strip, ideal for power applications. Featuring a copper contact with tin plating, this high-quality terminal ensures reliable conductivity. The metal strip carrier design allows for efficient installation, while the crimp or compression termination method guarantees a secure connection. With a mating cycle of 25, it's built to last. RoHS compliant and suitable for wire-to-wire or wire-to-board setups, this terminal is a versatile solution for your connectivity needs. Ensuring compatibility with wire insulation diameters ranging from 3.94 to 4.45 mm, it's perfect for a wide range of projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19434-0001 |
Series: | 19434 - MX150L |
Connector Type: | MX150L |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Mating Cycles: | 25 |
Wire Size: | 10 AWG, 12 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 - 4.45 mm |
Part Aliases: | 822350193139;19434-0001;0194340001 |
SKU: | MOL19434-0001.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |