33001-2004

MX150 Female Terminal Sealed, Gold Plating, 18 and 20 AWG, Right Reel Payoff

Part Aliases: Molex 0330012004  
Enhance your automotive connectivity with our MX150 Female Terminal Sealed. Featuring gold plating and compatible with 18 and 20 AWG wires, this high-performance alloy contact ensures reliable power transmission at up to 14 V DC. Suitable for crimp or compression termination, it guarantees secure and efficient connectivity in wire-to-wire or wire-to-board applications. With RoHS compliance and durable construction, it's the perfect choice for automotive connectors requiring top-notch performance. Upgrade your system with this essential component for seamless power management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33001-2004
Series:33001 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, .75 - 1 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.54 mm
Part Aliases:0330012004
SKU:MOL33001-2004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/16/2021510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download