201841-0031

MultiCat Inline Receptacle Housing, 3 Circuits, Gray, Key B

Upgrade your connectivity with our MultiCat Inline Receptacle Housing, designed for seamless integration in various applications. This high-quality housing features 3 circuits for efficient power transmission, all housed in a sleek gray casing. With a key B color designation and PEI material construction, it ensures durability and reliability. The 7.4 mm pitch and receptacle gender make it compatible for wire-to-wire and wire-to-board connections, offering versatility in usage. Meeting stringent safety standards with UL agency certification and RoHS compliance, it guarantees peace of mind. Operating smoothly in a wide temperature range from -40 to 150°C, this housing is the perfect solution for your connectivity needs. Upgrade your setup with this essential component, ideal for power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201841-0031
Color: Gray
Series: 201841 - MultiCat
Connector Type: MultiCat
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 7.4 mm
Material: PEI
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 150 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 2018410031;2018410031-FCT
SKU: MOL201841-0031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: