201841-0131
MultiCat Inline Receptacle Housing with CPA, 3 Circuits, Gray, Key B
Enhance your connectivity with this MultiCat Inline Receptacle Housing in a sleek and versatile gray hue. Featuring CPA technology and accommodating 3 circuits, it offers seamless integration for various applications. Crafted from durable PEI material and meeting stringent flammability standards, this housing ensures reliability in any environment. With keying for added security and polarized mating, it guarantees a secure and efficient connection. Suitable for both Wire to Wire and Wire to Board setups, it's a versatile component for your electronic projects. With UL certification and RoHS compliance, you can trust in its quality and sustainability. Upgrade your connector system with this essential component, perfect for power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201841-0131 |
Color: | Gray |
Series: | 201841 - MultiCat |
Connector Type: | MultiCat |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.4 mm |
Material: | PEI |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2018410131;2018410131-FCT |
SKU: | MOL201841-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |