201841-0040

MultiCat Inline Receptacle Housing, 4 Circuits, Black, Key A

Elevate your connectivity with our MultiCat Inline Receptacle Housing, designed for seamless integration in various applications. Featuring four circuits for efficient power transmission, this black housing boasts a single row design with a 7.4mm pitch. Crafted from durable PEI material, it ensures reliability in any operating environment, with a wide temperature range of -40 to 150°C. Engineered with keying for secure mating, it guarantees proper alignment. UL certified and RoHS compliant, this housing offers peace of mind in terms of safety and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, its versatility and quality make it a top choice in the realm of pin and socket housings. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201841-0040
Color: Black
Series: 201841 - MultiCat
Connector Type: MultiCat
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 7.4 mm
Material: PEI
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 150 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 2018410040;2018410040-FCT
SKU: MOL201841-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: