201841-0140

MultiCat Inline Receptacle Housing with CPA, 4 Circuits, Black, Key A

Enhance your power connectivity with our MultiCat Inline Receptacle Housing, featuring four circuits in a sleek black design with Key A compatibility. Crafted from durable PEI material, this housing ensures reliable performance in a wide operating temperature range from -40 to 150 °C. Perfect for wire to wire or wire to board connections, it offers secure polarization and locking to mating parts. With UL agency certification and RoHS compliance, you can trust in its safety and quality. Upgrade your connector system with this essential component for seamless power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201841-0140
Color: Black
Series: 201841 - MultiCat
Connector Type: MultiCat
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 1
Pitch: 7.4 mm
Material: PEI
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 150 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 2018410140;2018410140-FCT
SKU: MOL201841-0140

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: