201841-0141
MultiCat Inline Receptacle Housing with CPA, 4 Circuits, Gray, Key B
Enhance your wiring setup with the MultiCat Inline Receptacle Housing, featuring a sleek gray design and CPA for added security. This housing accommodates 4 circuits with a 7.4mm pitch, ideal for power applications. Crafted from durable PEI material and meeting flammability standards, it ensures reliable performance in a wide temperature range. Designed for Wire to Wire or Wire to Board connections, this receptacle is UL certified and RoHS compliant, guaranteeing quality and environmental responsibility. Its polarized configuration and keying feature offer foolproof mating, while the lock-to-mating part mechanism adds extra stability. Upgrade your connector system with this versatile housing, perfect for various industrial and commercial uses.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201841-0141 |
Color: | Gray |
Series: | 201841 - MultiCat |
Connector Type: | MultiCat |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 7.4 mm |
Material: | PEI |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2018410141;2018410141-FCT |
SKU: | MOL201841-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |