201844-0041
MultiCat Hermaphroditic Backshell, 4 Circuits, 8-10 AWG, Gray
Part Aliases: Molex 2018440041 Molex 2018440041-FCT
Enhance your connectivity with this MultiCat Hermaphroditic Backshell, designed for optimal performance. Featuring 4 circuits and compatible with 8-10 AWG cables, it ensures reliable transmission. Crafted with durable PEI material in a sleek gray finish, this backshell guarantees longevity even in harsh environments, with an operating temperature range of -40 to 150 °C. Perfect for RJ connectors and components, it offers seamless integration for your networking needs. Stay compliant with RoHS regulations while enjoying the convenience and quality of this essential connector accessory.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 201844-0041 |
Color: | Gray |
Series: | 201844 - MultiCat |
Gender: | Hermaphroditic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | PEI |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 150 °C |
Number of Contacts Loaded: | 4 |
Part Aliases: | 2018440041 2018440041-FCT |
SKU: | MOL201844-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2023 | 513490 - Packaging Method/Quantity Changing. PCQC DU change due to system correction. For the given legacy products the data only in the ERP SAP needs to be corrected. | Download |