203556-0707
PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 7P
Introducing the Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP 7P, a versatile surface-mount connector designed for efficient wire-to-board connections. With a compact 1mm pitch, it features seven gold-plated contacts for reliable signal transmission up to 50V AC/DC. Crafted from durable polyamide and phosphor bronze, this connector ensures robust performance in a wide operating temperature range of -40 to 105°C. Its vertical orientation and PCB retention capability make it ideal for secure installations. RoHS compliant and featuring vacuum pick-up tape for easy assembly, it's a trusted choice for demanding PCB applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203556-0707 |
Color: | Natural |
Series: | 203556 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2035560707 |
SKU: | MOL203556-0707 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |