203556-1407

PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 14P

Introducing the Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP, a versatile connector designed for efficient surface mount applications. With 14 gold-plated contacts, this connector ensures reliable signal transmission at a maximum amperage of 1A and voltage of 50V AC/DC. Its compact size and vertical orientation make it ideal for space-constrained PCB layouts, while features like PCB retention and polarization enhance ease of assembly. RoHS compliant and rated for operation in a wide temperature range (-40 to 105°C), this connector guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it offers secure mating with its fully shrouded design and locking mechanism. Whether in industrial, automotive, or consumer electronics, the Pico-Clasp connector excels in delivering connectivity with precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203556-1407
Color: Natural
Series: 203556 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2035561407
SKU: MOL203556-1407

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. Download