203556-0807
PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 8P
Introducing the Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP 8P, a versatile and reliable connector designed for seamless wire-to-board connections. With a single row of 8 gold-plated contacts, this surface-mount connector ensures optimal conductivity and durability. Crafted from high-quality materials including polyamide and phosphor bronze, it offers excellent performance in a wide range of applications. Featuring a 1mm pitch and a 50V AC/DC voltage rating, it meets stringent industry standards for safety and efficiency. Its vertical orientation, PCB retention capability, and polarized design make it easy to install and secure on the PCB. With RoHS compliance and a high mating cycle rating, it guarantees long-lasting and environmentally friendly operation. Perfect for use in electronic devices, this connector is a essential component for any PCB assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203556-0807 |
Color: | Natural |
Series: | 203556 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2035560807 |
SKU: | MOL203556-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |