203556-1307

PICO-CLASP 1.0W/B SGLRWST AU0 38 ETP 13P

Enhance your PCB connectivity with our Pico-Clasp 1.0W/B SGLRWST AU0 38 ETP 13P connector. Designed for seamless surface mount integration, this connector boasts 13 gold-plated contacts for reliable signal transmission. With a pitch of 1mm and a voltage rating of 50V AC/DC, it ensures efficient power delivery in various applications. Made with durable materials like Polyamide and Phosphor Bronze, it offers robust performance even in extreme operating temperatures ranging from -40 to 105°C. Featuring a vertical orientation, PCB retention, and polarization for easy assembly, it guarantees a secure and foolproof connection every time. RoHS compliant and packaged in embossed tape for convenient handling, this connector is a must-have for your electronic projects. Elevate your connectivity standards with the Pico-Clasp series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 203556-1307
Color: Natural
Series: 203556 - Pico-Clasp
Amperage: 1 A
Connector Type: Pico-Clasp
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Tape
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .102 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2035561307
SKU: MOL203556-1307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2022 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. Download