204223-1110
Squba Sealed Plug Assembly, 1.80mm Pitch, 9 Circuits, Single Row, Seal Plug in Position 10
Enhance your connectivity with the Squba Sealed Plug Assembly, featuring a sleek black design and crafted for optimal performance. With a narrow 1.80mm pitch and nine circuits in a single row configuration, this plug is perfect for various signal and power applications. Made of durable nylon with a high operating temperature range of -40 to 105°C, it guarantees reliability in diverse environments. The polarized design ensures secure mating, while the seal plug in position ten offers additional protection. RoHS compliant and UL certified, it meets international standards for quality and sustainability. Perfect for wire-to-wire connections, this Squba plug is a crucial component for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-1110 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 10 |
Part Aliases: | 2042231110 |
SKU: | MOL204223-1110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |