204223-6006
Squba Sealed Plug Assembly, 1.80mm Pitch, 5 Circuits, Single Row, Seal Plug in Position 6
Seal off your connectors with ease using this Squba Sealed Plug Assembly. Designed with a 1.80mm pitch and 5 circuits in a single row, it offers a secure fit for various applications. The black nylon construction ensures durability, while the operating temperature range of -40 to 105°C makes it suitable for diverse environments. Featuring a polarized design, it guarantees proper mating every time. With its seal plug in position 6, it provides added protection against moisture and debris. RoHS compliant and UL agency certified, this assembly is a reliable choice for signal and power connections. Perfect for wire-to-wire setups, it includes a lock to the mating part for extra security. Elevate your connector solutions with this high-quality plug assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-6006 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 6 |
Part Aliases: | 2042236006 |
SKU: | MOL204223-6006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |