204223-8008
Squba Sealed Plug Assembly, 1.80mm Pitch, 7 Circuits, Single Row, Seal Plug in Position 8
Introducing the Squba Sealed Plug Assembly, designed for seamless connectivity in demanding environments. With a 1.80mm pitch and seven circuits in a single row configuration, this plug ensures reliable signal and power transmission. Crafted from durable black nylon, it meets stringent material flammability standards for enhanced safety. Featuring a seal plug in position 8, it guarantees a secure fit and protection against moisture and debris. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. UL agency certified and RoHS compliant, this connector offers peace of mind in terms of quality and environmental responsibility. Perfect for wire-to-wire connections, it is a valuable component in any industrial or electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 204223-8008 |
Color: | Black |
Series: | 204223 - Squba |
Connector Type: | Squba |
Gender: | Plug |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 1.8 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 1.8 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Contact Detail: | Seal Plug in Position 8 |
Part Aliases: | 2042238008 |
SKU: | MOL204223-8008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2021 | 510029 - Equipment Transfer, Production Transfer or Rearrangement. this production location change is to facilitate better production footprint within our organization, suitable toolings/machines would be moved to Bangalore India & products would be stocked during this move at molex Japan. | Download |