205957-0571
1.25WB MLP PTG SR ST ASSY 5CKT 1.25WB MLP PTG SR
The Micro-Lock Plus Connector System offers reliable and efficient PCB connectivity for various applications. Featuring a sleek black design with a surface mount termination method, this connector boasts a compact pitch of 1.25mm, making it ideal for space-constrained environments. With a voltage rating of 50V AC/DC and an amperage of 3.6A, it ensures stable power transmission. The five gold-plated brass contacts provide durable and low-resistance connections, while the polyamide housing guarantees excellent durability. RoHS compliant and UL certified, this connector meets stringent quality and safety standards, making it a trusted choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 205957-0571 |
Color: | Black |
Series: | 205957 - Micro-Lock Plus |
Amperage: | 3.6 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2059570571 |
SKU: | MOL205957-0571 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |