| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206462-0200 |
| Color: | Natural |
| Series: | 206462 - Micro-Fit+ |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | Yes |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2064620200 |
| SKU: | MOL206462-0200 |
206462-0200
Specifications
Detailed Description
Enhance the reliability of your Micro-Fit+ connections with our Terminal Position Assurance (TPA) Retainer. Designed for a 2-circuit setup with a 3.00mm pitch, this component ensures secure positioning in any application. Made of UL 94V-0 compliant nylon, it guarantees safety and durability, even in demanding environments. Its natural color and Glow-Wire capability add to its versatility. With a single row layout, it's easy to install and maintain. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of settings. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Upgrade your Micro-Fit+ system with this essential component for added peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 145130-0410 | Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, Matte Tin (Sn) Plating, 1.0m Length, 4 Circuits, Black | ![]() |
| Molex 15133-0206 | Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 2 Circuits, White | ![]() |
| Molex 206460-0031 | MICRO-FIT PLUS FEMCRPTER 18AW TIN LU | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 206462-0300 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 3 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 214525-2021 | 1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 214525-2041 | 1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 215922-0401 | Micro-Fit+ Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire Capable, Black | ![]() |
| Molex 45111-0406 | Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 4 Circuits, Black | ![]() |
| Molex 502380-0800 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 63801-7200 | TM-3000 Universal Crimp Press, 120AC 50/60Hz, Used for product up to 10 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


