206462-0300
Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 3 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Ensure secure and reliable connections with this Micro-Fit+ Terminal Position Assurance (TPA) Retainer. Designed for 3 circuits with a 3.00mm pitch, this essential component features UL 94V-0 certification and Glow-Wire capability for enhanced safety. Crafted from durable nylon in a natural finish, it guarantees long-lasting performance even in demanding environments. With a one-row configuration and three loaded contacts, it offers efficient functionality. The included lock to the mating part ensures a stable connection, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various applications, this TPA retainer is a crucial component in maintaining signal integrity and preventing accidental disconnections. Elevate your connectivity solutions with this reliable and high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206462-0300 |
Color: | Natural |
Series: | 206462 - Micro-Fit+ |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | Yes |
Product Name: | Micro-Fit+ |
Part Aliases: | 2064620300 |
SKU: | MOL206462-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/13/2019 | 507666 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |