| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 215953-0031 |
| Part Aliases: | 2159530031 |
| SKU: | MOL215953-0031 |
215953-0031
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0031 | MICRO-FIT PLUS FEMCRPTER 18AW TIN LU | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 206462-0200 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 2 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 206462-0300 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 3 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 215922-0401 | Micro-Fit+ Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire Capable, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 504051-0301 | Pico-Lock 1.5 W/B Rec Hsg 3P | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 63801-7200 | TM-3000 Universal Crimp Press, 120AC 50/60Hz, Used for product up to 10 AWG | ![]() |


